There are no models available for this part yet.
Overview of 70H3-15-07-1-C-SE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 70H3-15-07-1-C-SE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ7025
|
Newark | Braid Tail Swept Elbow Backshell/11.12Mm, Connector Shell Size:15, Cable Diameter Max:11.12Mm, Strain Relief Material:Aluminum, Product Range:70H3-Se Series, For Use With:Mil-Dtl-38999 Series Iii & Iv Connectors Rohs Compliant: Yes |Polamco Te Connectivity 70H3-15-07-1-C-SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.1400 / $202.0200 | Buy Now | |
DISTI #
844-70H3-15-07-1-C-SE-ND
|
DigiKey | 70H3-15-07-1-C-SE Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$822.0584 | Buy Now | |
DISTI #
571-70H3-15-07-1-CSE
|
Mouser Electronics | Circular MIL Spec Backshells 70H3-15-07-1-C-SE RoHS: Compliant | 0 |
|
$821.9700 | Order Now | |
Onlinecomponents.com | 70H3-15-07-1-C-SE RoHS: Compliant | 0 |
|
$774.1800 / $2,055.8000 | Buy Now | ||
Master Electronics | 70H3-15-07-1-C-SE RoHS: Compliant | 0 |
|
$774.1800 / $2,055.8000 | Buy Now |
CAD Models for 70H3-15-07-1-C-SE by TE Connectivity
Part Data Attributes for 70H3-15-07-1-C-SE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
15
|
Wire Size-Max
|
|