There are no models available for this part yet.
Overview of 70H3-15-09-1-ZN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 70H3-15-09-1-ZN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
844-70H3-15-09-1-ZN-ND
|
DigiKey | 70H3-15-09-1-ZN Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.4390 | Buy Now | |
DISTI #
70H3-15-09-1-ZN
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 15 Right Angle Aluminum Alloy - Bulk (Alt: 70H3-15-09-1-ZN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$155.7912 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$579.4300 | Buy Now | ||
DISTI #
RYC70H3-15-09-1-ZN
|
Heilind Electronics | 70H3-15-09-1-ZN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 70H3-15-09-1-ZN RoHS: Compliant | 0 |
|
$565.2900 / $1,501.1200 | Buy Now | ||
DISTI #
RYC70H3-15-09-1-ZN
|
Interstate Connecting Components | 70H3-15-09-1-ZN | 0 |
|
Buy Now | ||
Master Electronics | 70H3-15-09-1-ZN RoHS: Compliant | 0 |
|
$565.2900 / $1,501.1200 | Buy Now |
CAD Models for 70H3-15-09-1-ZN by TE Connectivity
Part Data Attributes for 70H3-15-09-1-ZN by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks, 4 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Shell Sizes
|
15
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|