Part Details for 70H3-17-17-1-ZN by TE Connectivity
Overview of 70H3-17-17-1-ZN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H3-17-17-1-ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70H3-17-17-1-ZN
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 17 Right Angle Aluminum Alloy - Bulk (Alt: 70H3-17-17-1-ZN) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 70H3-17-17-1-ZN RoHS: Compliant | 0 |
|
$97.6000 / $184.9500 | Buy Now |
|
Master Electronics | 70H3-17-17-1-ZN RoHS: Compliant | 0 |
|
$97.6000 / $184.9500 | Buy Now |
Part Details for 70H3-17-17-1-ZN
70H3-17-17-1-ZN CAD Models
70H3-17-17-1-ZN Part Data Attributes
|
70H3-17-17-1-ZN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H3-17-17-1-ZN
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |