Part Details for 70H3-21-11-1-C by TE Connectivity
Overview of 70H3-21-11-1-C by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H3-21-11-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-70H3-21-11-1-C-ND
|
DigiKey | 70H3-21-11-1-C Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.9814 | Buy Now |
DISTI #
70H3-21-11-1-C
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 21 Right Angle Aluminum Alloy - Bulk (Alt: 70H3-21-11-1-C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$80.5586 / $96.9434 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$87.5300 | Buy Now |
DISTI #
RYC70H3-21-11-1-C
|
Heilind Electronics | 70H3-21-11-1-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70H3-21-11-1-C | 0 |
|
$83.6300 / $223.1900 | Buy Now |
DISTI #
70H3-21-11-1-C
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 21 Right Angle Aluminum Alloy - Bulk (Alt: 70H3-21-11-1-C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$80.5586 / $96.9434 | Buy Now |
DISTI #
RYC70H3-21-11-1-C
|
Interstate Connecting Components | 70H3-21-11-1-C | 0 |
|
Buy Now | |
|
Master Electronics | 70H3-21-11-1-C | 0 |
|
$83.6300 / $223.1900 | Buy Now |
Part Details for 70H3-21-11-1-C
70H3-21-11-1-C CAD Models
70H3-21-11-1-C Part Data Attributes:
|
70H3-21-11-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H3-21-11-1-C
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |