There are no models available for this part yet.
Overview of 70H3-25-16-1-C by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 70H3-25-16-1-C by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
844-70H3-25-16-1-C-ND
|
DigiKey | 70H3-25-16-1-C Min Qty: 50 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.2208 | Buy Now | |
DISTI #
70H3-25-16-1-C
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 25 Right Angle Aluminum Alloy - Bulk (Alt: 70H3-25-16-1-C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$153.7006 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$571.6500 | Buy Now | ||
DISTI #
RYC70H3-25-16-1-C
|
Heilind Electronics | 70H3-25-16-1-C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 70H3-25-16-1-C RoHS: Compliant |
18 On Order |
|
$583.3000 / $639.1600 | Buy Now | ||
DISTI #
RYC70H3-25-16-1-C
|
Interstate Connecting Components | 70H3-25-16-1-C | 0 |
|
Buy Now | ||
Master Electronics | 70H3-25-16-1-C RoHS: Compliant |
18 On Order |
|
$583.3000 / $639.1600 | Buy Now |
CAD Models for 70H3-25-16-1-C by TE Connectivity
Part Data Attributes for 70H3-25-16-1-C by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 5 Days
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Shell Sizes
|
16
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|