-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, ROHS COMPLIANT, PACKAGE-17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75126366
|
RS | DC-DC Converter, Quad Output, 40-121Vin, 5/12/12/5Vout, 35W, IMX35 Series | Bel Power Solutions 70IMX35D05D12-8G RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$191.7700 / $198.1700 | RFQ |
|
Onlinecomponents.com | DC to DC Converter 4-OUT 5V/12V/12V/5V 1.4A/0.7A/0.7A/1.4A 35W RoHS: Compliant |
48 On Order |
|
$166.8600 / $227.4500 | Buy Now |
DISTI #
000000000006358573
|
Sager | Isolated DC/DC Converters - Through Hole 35W QUAD OUTPUT 5/12V 1.4/0.7A Min Qty: 1 | 0 |
|
$154.6700 / $193.3300 | Buy Now |
|
Master Electronics | DC to DC Converter 4-OUT 5V/12V/12V/5V 1.4A/0.7A/0.7A/1.4A 35W RoHS: Compliant |
48 On Order |
|
$166.8600 / $227.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70IMX35D05D12-8G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
70IMX35D05D12-8G
Bel Power Solutions
DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, ROHS COMPLIANT, PACKAGE-17
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 121 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 70 V | |
JESD-30 Code | R-XDMA-T17 | |
Length | 76.2 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.25 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES | |
Width | 63.5 mm |