70IMX7-12-12-8G
Description: DC-DC Regulated Power Supply Module, 2 Output, 7.2W, Hybrid, ROHS COMPLIANT PACKAGE-9

Overview of 70IMX7-12-12-8G by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 70IMX7-12-12-8G by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 70IMX7-12-12-8G
Avnet Americas Converter, DC-DC, Board-mountable, 7W, 70Vdc in, Dual 12Vdc/0.3A Out, -40?C~+85?C, RoHS, for mobile applications - Trays (Alt: 70IMX7-12-12-8G) Min Qty: 90 Package Multiple: 30 Container: Tray 0
  • 90 $116.2500
  • 150 $111.7500
  • 240 $108.0000
  • 450 $104.2500
  • 900 $100.5000
  • 4,500 $96.7500
  • 9,000 $93.0000
$93.0000 / $116.2500 Buy Now
DISTI # 70IMX7-12-12-8G
Avnet Abacus Converter, DC-DC, Board-mountable, 7W, 70Vdc in, Dual 12Vdc/0.3A Out, -40�C~+85�C, RoHS, for mobile applications (Alt: 70IMX7-12-12-8G) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 70IMX7-12-12-8G by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70IMX7-12-12-8G by Bel Fuse

70IMX7-12-12-8G
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
PACKAGE-9
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL 12V OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL
Efficiency (Main Output)
83%
Input Voltage-Max
121 V
Input Voltage-Min
40 V
Input Voltage-Nom
70 V
JESD-30 Code
R-XDMA-T9
Length
50.8 mm
Line Regulation-Max
1%
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
2
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.3 A
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
7.2 W
Trim/Adjustable Output
NO
Warm-up Time
0.5 s
Width
25.4 mm
Want to compare parts?
  1. 70IMX7-12-12-8G
    Bel Fuse
    DC-DC Regulated Power Supply Module, 2 Output, 7.2W, Hybrid, ROHS COMPLIANT PACKAGE-9
    VS

Alternate Parts for 70IMX7-12-12-8G

This table gives cross-reference parts and alternative options found for 70IMX7-12-12-8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70IMX7-12-12-8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70IMX7-12-12-8 DC-DC Regulated Power Supply Module, 2 Output, 7.2W, Hybrid, PACKAGE-9 Bel Fuse 70IMX7-12-12-8G vs 70IMX7-12-12-8

Related Parts for 70IMX7-12-12-8G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70IMX7-12-12-8G by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70IMX7-12-12-8G by Bel Fuse

Select Manufacturer
Which Manufacturer of 70IMX7-12-12-8G would you like to use for your alert(s)?
  • Please alert me when 70IMX7-12-12-8G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70IMX7-12-12-8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70IMX7-12-12-8G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70IMX7-12-12-8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70IMX7-12-12-8G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70IMX7-12-12-8G by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: