Part Details for 70L1-18-10-1-C by TE Connectivity
Overview of 70L1-18-10-1-C by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V3670L10PFG | Renesas Electronics Corporation | 8K x 36 SuperSync II FIFO, 3.3V | |
72V7270L15BBGI | Renesas Electronics Corporation | 3.3V 8K X 72 SUPERSYNCII | |
72V7270L15BB | Renesas Electronics Corporation | 3.3V 8K X 72 SUPERSYNCII |
Price & Stock for 70L1-18-10-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-70L1-18-10-1-C-ND
|
DigiKey | 70L1-18-10-1-C Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.0310 | Buy Now |
DISTI #
70L1-18-10-1-C
|
Avnet Americas | Braid Tail Backshell for AS50151 Circular Connectors Shell Size 18 Straight Aluminum Alloy - Bulk (Alt: 70L1-18-10-1-C) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$101.7702 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Lead time: 17 Weeks Container: Box | 0Box |
|
$117.3400 | Buy Now |
DISTI #
RYC70L1-18-10-1-C
|
Heilind Electronics | 70L1-18-10-1-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70L1-18-10-1-C RoHS: Compliant | 0 |
|
$112.1100 / $299.2000 | Buy Now |
DISTI #
RYC70L1-18-10-1-C
|
Interstate Connecting Components | 70L1-18-10-1-C | 0 |
|
Buy Now | |
|
Master Electronics | 70L1-18-10-1-C RoHS: Compliant | 0 |
|
$112.1100 / $299.2000 | Buy Now |
Part Details for 70L1-18-10-1-C
70L1-18-10-1-C CAD Models
70L1-18-10-1-C Part Data Attributes
|
70L1-18-10-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70L1-18-10-1-C
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 18 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |