70L1-22-13-1-B
TE Connectivity
Description: Connector Accessory, Aluminum Alloy

Overview of 70L1-22-13-1-B by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
72V3670L10PFG Renesas Electronics Corporation 8K x 36 SuperSync II FIFO, 3.3V
72V7270L15BBGI Renesas Electronics Corporation 3.3V 8K X 72 SUPERSYNCII
72V7270L15BB Renesas Electronics Corporation 3.3V 8K X 72 SUPERSYNCII

Price & Stock for 70L1-22-13-1-B by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 844-70L1-22-13-1-B-ND
DigiKey 70L1-22-13-1-B Min Qty: 110 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 110 $106.8908
$106.8908 Buy Now
DISTI # AAE2588-00
Avnet Americas Braid Tail Backshell for AS50151 Circular Connectors Shell Size 22 Straight Aluminum Alloy - Bulk (Alt: AAE2588-00) Min Qty: 110 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk 0
  • 110 $85.9020
$85.9020 Buy Now
DISTI # RYC70L1-22-13-1-B
Heilind Electronics 70L1-22-13-1-B Americas - 0 in Stock
Buy Now
Onlinecomponents.com 70L1-22-13-1-B RoHS: Compliant 0
  • 28 $273.1300
  • 55 $146.7800
  • 83 $100.3300
  • 110 $98.3300
$98.3300 / $273.1300 Buy Now
DISTI # RYC70L1-22-13-1-B
Interstate Connecting Components 70L1-22-13-1-B 0
Buy Now
Master Electronics 70L1-22-13-1-B RoHS: Compliant 0
  • 28 $273.1300
  • 55 $146.7800
  • 83 $100.3300
  • 110 $98.3300
$98.3300 / $273.1300 Buy Now

CAD Models for 70L1-22-13-1-B by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70L1-22-13-1-B by TE Connectivity

70L1-22-13-1-B
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Material
ALUMINUM ALLOY
Mounting Style
STRAIGHT
Shell Sizes
22
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. 70L1-22-13-1-B
    TE Connectivity
    Connector Accessory, Aluminum Alloy
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70L1-22-13-1-B by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70L1-22-13-1-B by TE Connectivity

Select Manufacturer
Which Manufacturer of 70L1-22-13-1-B would you like to use for your alert(s)?
  • Please alert me when 70L1-22-13-1-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70L1-22-13-1-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70L1-22-13-1-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70L1-22-13-1-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70L1-22-13-1-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70L1-22-13-1-B by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: