Part Details for 70L3-08-06-1-ZB by TE Connectivity
Overview of 70L3-08-06-1-ZB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 70L3-08-06-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-70L3-08-06-1-ZB-ND
|
DigiKey | 70L3-08-06-1-ZB Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.3416 | Buy Now |
DISTI #
70L3-08-06-1-ZB
|
Avnet Americas | Braid Tail Backshell for AS50151 Circular Connectors Shell Size 8 Right Angle Aluminum Alloy - Bulk (Alt: 70L3-08-06-1-ZB) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$125.7783 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 78 Package Multiple: 78 Lead time: 19 Weeks Container: Box | 0Box |
|
$145.0200 | Buy Now |
DISTI #
RYC70L3-08-06-1-ZB
|
Heilind Electronics | 70L3-08-06-1-ZB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70L3-08-06-1-ZB RoHS: Compliant | 0 |
|
$143.6100 / $397.0200 | Buy Now |
DISTI #
RYC70L3-08-06-1-ZB
|
Interstate Connecting Components | 70L3-08-06-1-ZB | 0 |
|
Buy Now | |
|
Master Electronics | 70L3-08-06-1-ZB RoHS: Compliant | 0 |
|
$143.6100 / $397.0200 | Buy Now |
Part Details for 70L3-08-06-1-ZB
70L3-08-06-1-ZB CAD Models
70L3-08-06-1-ZB Part Data Attributes
|
70L3-08-06-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70L3-08-06-1-ZB
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 08 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |