Part Details for 70M-IAC24 by Grayhill Inc
Overview of 70M-IAC24 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70M-IAC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F587
|
Newark | I/O Module, Current Rating:8Ma, Product Range:-, Contact Configuration:Spst-No, No. Of Analog Inputs:1, No. Of Digital Outputs:1, No. Of Outputs:1, Output Current Max:50Ma, Output Current Min:1Ma, Signal Input Type:90 To 140Vac/Dc Rohs Compliant: No |Grayhill 70M-IAC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $17.9200 | Buy Now |
DISTI #
70M-IAC24-ND
|
DigiKey | AC INPUT MODULE 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2500 | Buy Now |
DISTI #
70M-IAC24
|
Avnet Americas | AC Input Module - Bulk (Alt: 70M-IAC24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7420 / $11.0055 | Buy Now |
DISTI #
706-70M-IAC24
|
Mouser Electronics | I/O Modules ASM,120VAC MINI INPUT MODULE RoHS: Compliant | 0 |
|
$11.1100 / $17.2400 | Order Now |
DISTI #
71957356
|
RS | Module, Input, Standard,120V Nominal,90-140 Range,24 Vcc | Grayhill 70M-IAC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2200 / $17.2500 | RFQ |
|
Onlinecomponents.com | SOLID STATE RELAY (I/O MODULE) 90-140 V - M Series (0.4") I/O Module | 0 |
|
$9.3700 / $13.3600 | Buy Now |
|
Quest Components | 200 |
|
$8.4000 / $14.0000 | Buy Now | |
DISTI #
000000000000388885
|
Sager | I/O Modules ASM,120VAC MINI INPUT MODULE Min Qty: 1 | 0 |
|
$10.0700 / $12.6500 | Buy Now |