Part Details for 70M-IAC24A by Grayhill Inc
Overview of 70M-IAC24A by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70M-IAC24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F590
|
Newark | I/O Module, Miniature, Digital Input Ac, 24Vdc Logic, 220Vac Load |Grayhill 70M-IAC24A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $12.0900 | Buy Now |
DISTI #
70M-IAC24A-ND
|
DigiKey | AC INPUT MODULE 240V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70M-IAC24A
|
Avnet Americas | OptoCoupler Transistor-Out 1-CH 5-Pin - Bulk (Alt: 70M-IAC24A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-70M-IAC24A
|
Mouser Electronics | I/O Modules I/O Module, Miniature, digital input AC, 24Vdc logic, 220Vac load RoHS: Compliant | 0 |
|
$10.1300 / $15.7200 | Order Now |
|
Onlinecomponents.com | SOLID STATE RELAY (I/O MODULE) 180-280 V - 0.6" I/O Module RoHS: Compliant | 0 |
|
$7.9100 / $13.1000 | Buy Now |
DISTI #
70M-IAC24A
|
Avnet Americas | OptoCoupler Transistor-Out 1-CH 5-Pin - Bulk (Alt: 70M-IAC24A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70M-IAC24A
|
Avnet Americas | OptoCoupler Transistor-Out 1-CH 5-Pin - Bulk (Alt: 70M-IAC24A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000388886
|
Sager | I/O Modules I/O Module, Miniature, digital input AC, 24Vdc logic, 220Vac load | 0 |
|
Buy Now |