Part Details for 70M-IDC24 by Grayhill Inc
Overview of 70M-IDC24 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70M-IDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F593
|
Newark | I/O Module, Current Rating:18Ma, Contact Configuration:Spst-No, No. Of Analog Inputs:1, No. Of Digital Outputs:1, No. Of Outputs:1, Output Current Max:50Ma, Output Current Min:1Ma, Signal Input Type:3 To 32Vdc, Supply Voltage:24Vdc Rohs Compliant: No |Grayhill 70M-IDC24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 / $17.6300 | Buy Now |
DISTI #
70M-IDC24-ND
|
DigiKey | DC INPUT MODULE 3-32V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9800 | Buy Now |
DISTI #
70M-IDC24
|
Avnet Americas | Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin - Bulk (Alt: 70M-IDC24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5808 / $10.8315 | Buy Now |
DISTI #
706-70M-IDC24
|
Mouser Electronics | I/O Modules ASM,MINI DC INPUT MODULE RoHS: Compliant | 0 |
|
$12.0500 / $15.5000 | Order Now |
|
Onlinecomponents.com | I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole | 0 |
|
$9.2000 / $13.1500 | Buy Now |
DISTI #
000000000000388888
|
Sager | I/O Modules ASM,MINI DC INPUT MODULE Min Qty: 1 | 0 |
|
$9.8900 / $12.4500 | Buy Now |