There are no models available for this part yet.
Overview of 70M-IDC5G by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 70M-IDC5G by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13N9452
|
Newark | Ac/Dc Input, Miniature, 60Vdc/60Vac, Normally Open |Grayhill 70M-IDC5G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$52.7000 | Buy Now | |
DISTI #
2266-70M-IDC5G-ND
|
DigiKey | AC/DC INPUT MODULE 35-60V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
155 In Stock |
|
$9.6200 / $10.7400 | Buy Now | |
DISTI #
70M-IDC5G-ND
|
DigiKey | AC/DC INPUT MODULE 35-60V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2700 | Buy Now | |
DISTI #
70M-IDC5G
|
Avnet Americas | DC Input Module - Bulk (Alt: 70M-IDC5G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7420 / $11.0200 | Buy Now | |
DISTI #
706-70M-IDC5G
|
Mouser Electronics | I/O Modules ASM,MINI 60VDC INPUT MODULE RoHS: Compliant | 0 |
|
$12.7600 / $13.4500 | Order Now | |
Future Electronics | 70M Series 60 V 6 mA White Color Mini Style AC Input Module RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$9.9900 / $10.4900 | Buy Now | ||
Onlinecomponents.com | I/O Module Relays Input Module 6mA 4000Vrms Thru-Hole |
155 Partner Stock |
|
$9.2100 / $12.8000 | Buy Now | ||
DISTI #
70MIDC5G-GRA
|
TME | 70M-IDC5G Min Qty: 4 | 155 |
|
$10.6245 / $12.7280 | Buy Now | |
DISTI #
000000000000388890
|
Sager | I/O Modules ASM,MINI 60VDC INPUT MODULE Min Qty: 1 | 0 |
|
$10.0700 / $12.6700 | Buy Now | |
DISTI #
70M-IDC5G
|
Avnet Abacus | DC Input Module (Alt: 70M-IDC5G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 70M-IDC5G by Grayhill Inc
Part Data Attributes for 70M-IDC5G by Grayhill Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Interface IC Type
|
Digital I/P Module
|