Part Details for 70M-IDC5NP by Grayhill Inc
Overview of 70M-IDC5NP by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70M-IDC5NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B4513
|
Newark | I/O Module, Current Rating:50Ma, Product Range:-, Accessory Type:Dc Input Module, For Use With:Controllers, No. Of Analog Inputs:1, No. Of Digital Outputs:1, No. Of Outputs:1Outputs, Signal Input Type:15 To 32Vac/10 To 32Vdc Rohs Compliant: No |Grayhill 70M-IDC5NP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7000 | Buy Now |
DISTI #
70M-IDC5NP-ND
|
DigiKey | AC/DC INPUT MOD 15-32V/10-32V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2700 | Buy Now |
DISTI #
70M-IDC5NP
|
Avnet Americas | AC and DC Input Module - Bulk (Alt: 70M-IDC5NP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7420 / $11.0200 | Buy Now |
DISTI #
706-70M-IDC5NP
|
Mouser Electronics | I/O Modules ASM,MINI AC/DC INPUT MODULE | 0 |
|
$13.1600 / $17.2600 | Order Now |
|
Onlinecomponents.com | I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole |
112 In Stock |
|
$15.2300 / $21.9100 | Buy Now |
DISTI #
000000000000031281
|
Sager | I/O Modules ASM,MINI AC/DC INPUT MODULE Min Qty: 1 | 0 |
|
$10.0700 / $12.6700 | Buy Now |
DISTI #
70M-IDC5NP
|
Avnet Abacus | AC and DC Input Module (Alt: 70M-IDC5NP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole |
112 In Stock |
|
$15.2300 / $21.9100 | Buy Now |