Part Details for 70M-ODC15 by Grayhill Inc
Overview of 70M-ODC15 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70M-ODC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F580
|
Newark | Dc Output Module, 60 Vdc Input Voltage Range, Voltage Input, .02 To 3 A Output Current, 3 To 60 Vdc Output Voltage, Pcb |Grayhill 70M-ODC15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $14.2000 | Buy Now |
DISTI #
GH7025-ND
|
DigiKey | DC OUTPUT MODULE 3A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$11.4555 / $16.5000 | Buy Now |
DISTI #
70M-ODC15
|
Avnet Americas | OptoCoupler Transistor-Out 1-CH 5-Pin - Bulk (Alt: 70M-ODC15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6676 / $10.9475 | Buy Now |
DISTI #
706-70M-ODC15
|
Mouser Electronics | I/O Modules ASM,60VDC 3A MINI DC OUTPUT RoHS: Compliant | 0 |
|
$10.7300 / $17.1500 | Order Now |
DISTI #
72059689
|
RS | Mini Output I/O Module | Grayhill 70M-ODC15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7700 / $17.3300 | RFQ |
|
Onlinecomponents.com | I/O Module Relays Output Module 4000Vrms Thru-Hole | 0 |
|
$9.1800 / $13.0200 | Buy Now |
DISTI #
000000000000388902
|
Sager | I/O Modules ASM,60VDC 3A MINI DC OUTPUT Min Qty: 1 | 0 |
|
$9.9900 / $12.5800 | Buy Now |
|
Neutron USA | Mini Digital DC Output Module, Vs: 15VDC, Output: 3 ~ 60VDC | 22 |
|
$44.9900 | Buy Now |