Part Details for 70R4-110DC by Sigma Designs
Overview of 70R4-110DC by Sigma Designs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70R4-110DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 115VDC 15KOhm 2A 4PDT (30x18.7x35)mm Socket General Purpose Relay RoHS: Compliant |
36 In Stock |
|
$45.6900 / $126.9000 | Buy Now |