There are no models available for this part yet.
Overview of 70S2-01-A-05-N by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
870S208BKLF | Renesas Electronics Corporation | Differential-to-LVCMOS/LVTTL Fanout Buffer W/Divider And Glitchless Switch | |
10090770-S264ALF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 26-Way Female Solder Bucket, 200 Mating cycles |
Price & Stock for 70S2-01-A-05-N by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10M6452
|
Newark | Ssr, Panel Mount, 60Vdc, 15Vdc, 5A, Contact Configuration:Spst-No, Load Current:5A, Operating Voltage Max:60Vdc, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Schneider Electric/legacy Relay 70S2-01-A-05-N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Future Electronics | 70S2 Series SPST 3 to 15 V 5 A Blade Terminal Panel Mount Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$70.4600 | Buy Now |
CAD Models for 70S2-01-A-05-N by Schneider Electric
Part Data Attributes for 70S2-01-A-05-N by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Package Description
|
ROHS COMPLIANT PACKAGE-4
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.95.00
|
Samacsys Manufacturer
|
Schneider Electric
|
Additional Feature
|
UL RECOGNIZED
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
5 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Alternate Parts for 70S2-01-A-05-N
This table gives cross-reference parts and alternative options found for 70S2-01-A-05-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70S2-01-A-05-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70S2-01-A-05-N | Transistor Output SSR | Magnecraft | 70S2-01-A-05-N vs 70S2-01-A-05-N |