-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K x 8 3.3V Dual-Port, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V07L35PFGI8 | Renesas Electronics Corporation | 32K x 8 3.3V Dual-Port |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70V07L35PFGI8-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 80TQFP Min Qty: 750 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.2769 | Buy Now |
DISTI #
70V07L35PFGI8
|
Avnet Americas | 32K x 8 3.3V Dual-Port - Tape and Reel (Alt: 70V07L35PFGI8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$50.9500 | Buy Now |
DISTI #
972-70V07L35PFGI8
|
Mouser Electronics | SRAM 32Kx8, 256K, 3.3V DUAL-PORT RAM RoHS: Compliant | 0 |
|
$48.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$50.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70V07L35PFGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V07L35PFGI8
Renesas Electronics Corporation
32K x 8 3.3V Dual-Port, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 80 | |
Manufacturer Package Code | PNG80 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
This table gives cross-reference parts and alternative options found for 70V07L35PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V07L35PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7007L35PFI8 | Multi-Port SRAM, 32KX8, 35ns, CMOS, PQFP80 | Integrated Device Technology Inc | 70V07L35PFGI8 vs IDT7007L35PFI8 |
IDT7007S35PF9 | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L35PFGI8 vs IDT7007S35PF9 |
7007S35PFGI8 | Multi-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 70V07L35PFGI8 vs 7007S35PFGI8 |
IDT7007L35PFI | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L35PFGI8 vs IDT7007L35PFI |
IDT70V07L35PF8 | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L35PFGI8 vs IDT70V07L35PF8 |
7007L35PFG | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 70V07L35PFGI8 vs 7007L35PFG |
IDT7007L35PF9 | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L35PFGI8 vs IDT7007L35PF9 |
70V07S35PF | TQFP-80, Tray | Integrated Device Technology Inc | 70V07L35PFGI8 vs 70V07S35PF |
IDT7007L35PF | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L35PFGI8 vs IDT7007L35PF |
IDT70V07L35PF9 | Dual-Port SRAM, 32KX8, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L35PFGI8 vs IDT70V07L35PF9 |