Part Details for 71-2010 by ITW Switches
Overview of 71-2010 by ITW Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for 71-2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F169
|
Newark | Actuator, 8Ozf, 11 Series Switch, For Use With:Itw Switches 11 Series Snap Action Switches, Ip/Nema Rating:-, Product Range:-, Accessory Type:Overtravel Actuator, Differential Travel Max:0.508Mm, Operating Force Max:8Ozf Rohs Compliant: Yes |Itw Switches 71-2010 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
850-71-2010
|
Mouser Electronics | Basic / Snap Action Switches T-11 OVERTRAVEL PLUNGER ACTUATOR RoHS: Compliant | 3 |
|
$147.4500 / $156.3900 | Buy Now |
Part Details for 71-2010
71-2010 CAD Models
71-2010 Part Data Attributes
|
71-2010
ITW Switches
Buy Now
|
Compare Parts:
71-2010
ITW Switches
|
Samacsys Manufacturer | ITW Switches |