There are no models available for this part yet.
Overview of 71-266110-06P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076266-110PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10076266-110RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 71-266110-06P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3111F10-6P
|
TTI | Circular MIL Spec Connector 6P #20 PIN CONTACTS Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$81.9200 | Buy Now |