There are no models available for this part yet.
Overview of 710-00151 HELATAPE FLEX15 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50015-1236JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Through Hole, 236 Positions, 2.54mm (0.100in) Pitch | |
50015-1160ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
861400151YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 15 Position, Vertical. |
Price & Stock for 710-00151 HELATAPE FLEX15 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HTAPE-FLEX15-19BL
|
TME | Tape: electrical insulating, W: 19mm, L: 20m, Thk: 0.15mm, blue, 200% Min Qty: 1 | 21 |
|
$1.7200 / $2.0900 | Buy Now |