Part Details for 710-10039-00300 by CnC Tech LLC
Overview of 710-10039-00300 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 710-10039-00300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1152-ND
|
DigiKey | CABLE ASSY DB09 SHLD BEIGE 3M Min Qty: 1 Lead time: 20 Weeks Container: Box |
221 In Stock |
|
$4.7652 / $8.1700 | Buy Now |
|
Onlinecomponents.com | Cable D-Sub 9Pin Female-9Pin Female - 3M RoHS: Compliant | 0 |
|
$4.3700 / $6.6400 | Buy Now |
Part Details for 710-10039-00300
710-10039-00300 CAD Models
710-10039-00300 Part Data Attributes
|
710-10039-00300
CnC Tech LLC
Buy Now
|
Compare Parts:
710-10039-00300
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |