Part Details for 710-114NF24 by Glenair Inc
Overview of 710-114NF24 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 710-114NF24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ9886
|
Newark | Accessories - Gtk Conduit Fitting |Glenair 710-114NF24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$107.1400 / $414.6200 | Buy Now |
DISTI #
3937-710-114NF24-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
191 In Stock |
|
$594.3100 | Buy Now |
DISTI #
710-114NF24
|
Avnet Americas | Connector Accessories Metal Straight Tapered Pipe Thread Adapter Olive Drab Cadmium Over Electroless Nickel Aluminum - Bulk (Alt: 710-114NF24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
654-710114NF24
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MALE NPT ADAPTER ALUMINUM RoHS: Not Compliant | 1 |
|
$105.8200 / $409.5400 | Buy Now |
DISTI #
710-114NF24
|
Avnet Americas | Connector Accessories Metal Straight Tapered Pipe Thread Adapter Olive Drab Cadmium Over Electroless Nickel Aluminum - Bulk (Alt: 710-114NF24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
710-114NF24
|
Avnet Americas | Connector Accessories Metal Straight Tapered Pipe Thread Adapter Olive Drab Cadmium Over Electroless Nickel Aluminum - Bulk (Alt: 710-114NF24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
GLE710-114NF24
|
Interstate Connecting Components | GTK CONDUIT FITTING MALE NPT ADPT | 0 |
|
Buy Now | |
DISTI #
710-114NF24
|
FDH Electronics | Connector Acc Min Qty: 1 | 1 |
|
$83.1300 / $114.5350 | Buy Now RFQ |
Part Details for 710-114NF24
710-114NF24 CAD Models
710-114NF24 Part Data Attributes
|
710-114NF24
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
710-114NF24
Glenair Inc
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY |
Alternate Parts for 710-114NF24
This table gives cross-reference parts and alternative options found for 710-114NF24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 710-114NF24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
710-114M24 | Circular Connector Adapter, Aluminum Alloy | Glenair Inc | 710-114NF24 vs 710-114M24 |
710-114N24 | Circular Connector Adapter, Aluminum Alloy | Glenair Inc | 710-114NF24 vs 710-114N24 |