Part Details for 7100104270 by 3M Interconnect
Overview of 7100104270 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100104270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100104270
|
Mouser Electronics | Adhesive Tapes Scotch Tough Grip Moving Packaging Tape 3500, 1.88 in. x 54.6 yd., 1Roll/Pack | 0 |
|
$5.8900 / $9.0400 | Order Now |
DISTI #
MMM7100104270
|
Heilind Electronics | SCOTCH TOUGH GRIP MOVING PACKA 3500 | Americas - 0 in Stock |
|
Buy Now |