Part Details for 7100104272 by 3M Electronics
Overview of 7100104272 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100104272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 3500S-RD, Scotch� Moving Tough Grip Packaging Tape 3500S-RD, 1.88 in x 38.2 yd (48 mm x 35 m) with Dispenser For a fully packed moving day, heavy boxes that bust at the bottom are the enemy. Put weight in its place with Scotch� Tough Grip Moving Packaging Tape. It easily handles moving boxes with up to 80 pounds of weight inside, and is guaranteed to stay sealed. What makes Scotch� Tough Grip Moving Tape so tough is its unique and strong hot melt adhesive�when the box is closed, it stays closed. As tough as it is, it slides off the roll smoothly, quietly and easily�a nice touch for a hard day of packing and moving. When you�ve got to get a grip on a big, heavyweight moving job�get a grip on Scotch� Tough Grip Moving Packaging Tape. UPC: 00076308908379 RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
$5.8400 | Buy Now |