There are no models available for this part yet.
Overview of 7100161546 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7100161546 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7100161546
|
Avnet Americas | SL90J7-1QN-BS2P - Bulk (Alt: 7100161546) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,072.9512 / $1,221.2452 | Buy Now | |
DISTI #
517-7100161546
|
Mouser Electronics | Flat Cables 3M Twin Axial Cable, SL90J7-1QN-BS2P, 26AWG, 100ohm, 2 pair, 4 drain,UTJ jacket, 1000 ft | 0 |
|
$1,341.1000 | Order Now | |
DISTI #
MMM7100161546
|
Heilind Electronics | 3M TWIN AXIAL CABLE, SL90J7-1Q SL90J7-1QN-BS2P | Americas - 0 in Stock |
|
Buy Now |