Part Details for 7100162053 by 3M Interconnect
Overview of 7100162053 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162053
|
Avnet Americas | SL90J6-1QN-BNSP - Bulk (Alt: 7100162053) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,975.8451 / $2,248.9294 | Buy Now |
DISTI #
517-7100162053
|
Mouser Electronics | IC & Component Sockets 3M Twin Axial Cable Assembly SL90J6-1QN-BNSP, 30 AWG, 100 Ohm, 1500 ft | 0 |
|
$2,088.1000 | Order Now |
DISTI #
MMM7100162053
|
Heilind Electronics | 3M TWIN AXIAL CABLE ASSEMBLY S SL90J6-1QN-BNSP | Americas - 0 in Stock |
|
Buy Now |