Part Details for 7100162268 by 3M Interconnect
Overview of 7100162268 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162268
|
Avnet Americas | Round Flat Cable 4Conductors 22AWG 30.48m Tin Plated Copper Dark Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162268) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
8124/04-100
|
TTI | Flat Cables .100" 4C ROUND 100' GRAY 22AWG STRANDED Min Qty: 5 Package Multiple: 5 Container: Spool | Americas - 0 |
|
$57.1400 / $75.1200 | Buy Now |