Part Details for 7100167454 by 3M Interconnect
Overview of 7100167454 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100167454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100167454
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3M Scotchlok Connector 2000T-750-1000-Aluminum, up to 35 kV, 750-1000kcmil, 3/Case | 0 |
|
$172.7600 / $190.0200 | Order Now |
DISTI #
MMM7100167454
|
Heilind Electronics | 3M SCOTCHLOK CONNECTOR 2000T-7 2000T-750-1000 | Americas - 0 in Stock |
|
Buy Now |