Part Details for 7100204462 by 3M Interconnect
Overview of 7100204462 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100204462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100204462-ND
|
DigiKey | SANDING SCREEN ROLL 483W 3 IN X Min Qty: 6 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,065.1350 | Buy Now |
DISTI #
517-7100204462
|
Mouser Electronics | Other Tools 3M Sanding Screen Roll 483W, 3 in x 25 yd, 120, 6 ea/Case | 0 |
|
$2,453.4000 | Order Now |
DISTI #
MMM7100204462
|
Heilind Electronics | 483W76 | Americas - 0 in Stock |
|
Buy Now |