Part Details for 7100210874 by 3M Interconnect
Overview of 7100210874 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100210874
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100210874-ND
|
DigiKey | SANDING SCREEN ROLL 483W 80 19-1 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,164.8400 | Buy Now |
DISTI #
517-7100210874
|
Mouser Electronics | Other Tools 3M Sanding Screen Roll 483W, 80, 19-1/2 in x 25 yd, ASO, Single-flex | 0 |
|
$1,547.4600 / $1,604.6500 | Order Now |
DISTI #
MMM7100210874
|
Heilind Electronics | 3M SANDING SCREEN ROLL 483W, 8 | Americas - 0 in Stock |
|
Buy Now |