Part Details for 7100212052 by 3M Electronics
Overview of 7100212052 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100212052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M� Cubitron� II Stikit� Paper Disc 732U, 80+, 3 in x NH, Linered, Die 300V. Our 3M� Cubitron� II Stikit� Paper Disc 732U features 3M Precision Shaped Ceramic Grain, a revolutionary advancement in abrasive technology. The triangular shaped ceramic mineral is designed to slice through the substrate, rather than gouging or �plowing� like conventional abrasives, resulting in a disc that cuts up to 2x as fast and lasts up to 4x as long as conventional abrasives. Sales UPS: 00638060556634 RoHS: Compliant Min Qty: 200 Package Multiple: 1 | 0 |
|
$0.4400 | Buy Now |