Part Details for 7100212841 by 3M Interconnect
Overview of 7100212841 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100212841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100212841-ND
|
DigiKey | SCOTCH-BRITEDEBURR AND FINISH PR Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0980 | Buy Now |
DISTI #
517-7100212841
|
Mouser Electronics | Other Tools Scotch-Brite Deburr & Finish Pro Unitized Wheel, DP-UW, 6C Medium+, 3in x 1 in x 3/8 in | 0 |
|
$31.1600 / $35.6100 | Order Now |
DISTI #
MMM7100212841
|
Heilind Electronics | SCOTCH-BRITE DEBURR FINISH PR | Americas - 0 in Stock |
|
Buy Now |