Part Details for 7100214156 (ALTERNATE: 00638060756263) by 3M
Overview of 7100214156 (ALTERNATE: 00638060756263) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100214156 (ALTERNATE: 00638060756263)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72807026
|
RS | ScotchBrite XDR High Strength Bonded Cleaning Brush, 12 in x 80 in x 53/4 in | 3M 7100214156 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$18,853.9600 | RFQ |