Part Details for 7100215491 by 3M Interconnect
Overview of 7100215491 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100215491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100215491-ND
|
DigiKey | 9MIC 3M266X 4.5 IN X 11 IN Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8643 | Buy Now |
DISTI #
517-7100215491
|
Mouser Electronics | Other Tools 3M Lapping Film 266X, 9.0 Micron PSA Sheet, 4.50 in x 11 in, 50/Inner, 200/Case | 0 |
|
$2.5400 / $2.8100 | Order Now |
DISTI #
MMM7100215491
|
Heilind Electronics | 3M LAPPING FILM 266X, 9.0 MICR | Americas - 0 in Stock |
|
Buy Now |