Part Details for 7100217520 by 3M Electronics
Overview of 7100217520 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100217520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M� Hookit� Microfinishing Film Disc 366L, 60 Mic, Type D, 3 in x NH, Die 300V. 3M� Hookit� Microfinishing Film Disc 366L is rated Best in the 3M Microfinishing line of film backed discs. It features premium, micron-graded aluminum oxide abrasive bonded to a durable polyester film backing to produce a fast cut-rate and uniform finish on wood, solid surface composites, plastic, fiberglass, paint prep, coating and corrosion removal, primer, e-coat, or metal. Sales UPS: 00638060569818 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.5300 | Buy Now |