Part Details for 7100224321 by 3M Interconnect
Overview of 7100224321 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100224321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100224321
|
Mouser Electronics | Adhesive Tapes 3M Double Coated Tape, GPT-020F, 100 mm x 50 m, 5 Rolls/Case RoHS: Compliant | 0 |
|
$58.7800 / $75.1300 | Order Now |
DISTI #
MMM7100224321
|
Heilind Electronics | GPT-020F100 | Americas - 0 in Stock |
|
Buy Now |