Part Details for 7100227254 by 3M Electronics
Overview of 7100227254 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100227254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M� Microfinishing Film Roll 373L, 40 Mic 5MIL, Type 2, Blue, 0.71 in x 900 ft x 3 in (18.03mmx274.25m), ASO, Splice Tape. Our 3M� Microfinishing Film Roll 373L quickly cuts, shapes and polishes, delivering uniform, close-tolerance finishes on parts used in metalworking applications. Sales UPS: 00638060577141 RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$214.2200 | Buy Now |