Part Details for 7100234351 by 3M Interconnect
Overview of 7100234351 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100234351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100234351
|
Avnet Americas | Conn Ejector Header PL 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234351) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Bulk | 0 |
|
$9.5209 / $10.8368 | Buy Now |
DISTI #
517-7100234351
|
Mouser Electronics | IC & Component Sockets 3M Wiremount Plug, 4600 Series, 4660-7000 | 0 |
|
$10.7000 / $11.7300 | Order Now |
DISTI #
MMM7100234351
|
Heilind Electronics | 3M WIREMOUNT PLUG, 4600 SERIES 4660-7000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7100234351
|
Avnet Americas | Conn Ejector Header PL 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234351) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Bulk | 0 |
|
$9.5209 / $10.8368 | Buy Now |