Part Details for 7100242095 (ALTERNATE: 00048011330723) by 3M
Overview of 7100242095 (ALTERNATE: 00048011330723) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100242095 (ALTERNATE: 00048011330723)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72788051
|
RS | XR Molded Wheel, XRWM, Heavy Duty A/O 240, 6 in x 1/2 in x 1 in | 3M 7100242095 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$125.0100 | RFQ |