Part Details for 7100243194 by 3M Interconnect
Overview of 7100243194 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100243194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100243194
|
Avnet Americas | Four-Wall Header, 2500 series i - Bulk (Alt: 7100243194) Min Qty: 1008 Package Multiple: 504 Container: Bulk | 0 |
|
$1.2223 / $1.3912 | Buy Now |
DISTI #
D2520-6002-AR
|
TTI | Headers & Wire Housings 20P 4-WALL HEADER STRAIGHT 10U AU RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 9241 In Stock |
|
$1.1800 / $1.2400 | Buy Now |