Part Details for 7100247573 (ALTERNATE: 00638060884232) by 3M
Overview of 7100247573 (ALTERNATE: 00638060884232) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100247573 (ALTERNATE: 00638060884232)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74456080
|
RS | Xtract Net Disc 310W, 240+, 5 in x NH, Die 500X | 3M 7100247573 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3090 | RFQ |