Part Details for 7100249237 (ALTERNATE: 00638060834220) by 3M
Overview of 7100249237 (ALTERNATE: 00638060834220) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100249237 (ALTERNATE: 00638060834220)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72788226
|
RS | Xtract Cubitron II Net Disc 710W, 150, 8 in x NH, Die 800L | 3M 7100249237 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1240 / $1.1770 | RFQ |