Part Details for 7100251384 by 3M Interconnect
Overview of 7100251384 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251384
|
Avnet Americas | Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7100251384) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.7858 / $2.0327 | Buy Now |
DISTI #
MMM7100251384
|
Heilind Electronics | 3M FOUR-WALL HEADER, D3000 SER D3627-5302-AR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
D3627-5302AR
|
TTI | Headers & Wire Housings FOUR-WALL HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 240 In Stock |
|
$3.4200 | Buy Now |
DISTI #
7100251384
|
Avnet Americas | Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7100251384) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.7858 / $2.0327 | Buy Now |