Part Details for 7100251453 by 3M
Overview of 7100251453 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N3431-5002RB
|
TME | Socket, IDC, male, PIN: 34, angled 90°, THT, on PCBs,screw, 5A, 3000 Min Qty: 200 | 0 |
|
$3.4600 / $3.9000 | RFQ |
DISTI #
7100251453
|
Avnet Abacus | Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole (Alt: 7100251453) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |