Part Details for 7100251459 by 3M Interconnect
Overview of 7100251459 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251459
|
Avnet Americas | Conn Ejector Header HDR 60 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7100251459) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
N3372-5002RB
|
TTI | Headers & Wire Housings BOARDMT HITEMP NO LATCH/EJECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 339 In Stock |
|
$4.5900 / $6.0000 | Buy Now |