Part Details for 7100251569 by 3M Interconnect
Overview of 7100251569 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251569
|
Avnet Americas | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251569) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 8900 |
|
$3.4899 / $8.5120 | Buy Now |
|
Quest Components | 7120 |
|
$3.9900 / $11.4000 | Buy Now | |
DISTI #
N3764-6302RB
|
TTI | Headers & Wire Housings 64P STRT LONG PIN SOLDER TAIL 30u GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 100 In Stock |
|
$5.5500 / $6.7200 | Buy Now |