Part Details for 7100251622 by 3M Interconnect
Overview of 7100251622 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251622
|
Avnet Americas | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251622) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3399-6000
|
TTI | Headers & Wire Housings 26P IDC SOCKET W/O STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 198 In Stock |
|
$3.1300 / $6.1400 | Buy Now |