There are no models available for this part yet.
Overview of 7100251630 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7100251630 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7100251630
|
Avnet Americas | Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251630) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
3417-6000
|
TTI | Headers & Wire Housings 40P IDC SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 189 In Stock |
|
$5.6000 / $8.1900 | Buy Now |